Decoder IC MP3 Players, Portable Media Players 100-CTBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Decoder IC MP3 Players, Portable Media Players 100-CTBGA (9x9)

AT83SND2CMP3A1-7FTUL

DigiKey Part Number
AT83SND2CMP3A1-7FTUL-ND
Manufacturer
Manufacturer Product Number
AT83SND2CMP3A1-7FTUL
Description
IC MP3 DECODER SGL CHIP 100VFGBA
Customer Reference
Detailed Description
Decoder IC MP3 Players, Portable Media Players 100-CTBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
AT83SND2CMP3A1-7FTUL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Decoder
Applications
MP3 Players, Portable Media Players
Voltage - Supply, Analog
-
Voltage - Supply, Digital
2.4V ~ 3.3V
Mounting Type
Surface Mount
Package / Case
100-TFBGA
Supplier Device Package
100-CTBGA (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.