

AT49BV4096A-12TI | |
|---|---|
DigiKey Part Number | AT49BV4096A-12TI-ND |
Manufacturer | |
Manufacturer Product Number | AT49BV4096A-12TI |
Description | IC FLASH 4MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH Memory IC 4Mbit Parallel 120 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT49BV4096A-12TI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 512K x 8, 256K x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 30µs | |
Access Time | 120 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |

