Similar
Similar

AT40K40-2EQC | |
|---|---|
DigiKey Part Number | AT40K40-2EQC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K40-2EQC |
Description | IC FPGA 193 I/O 240QFP |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 193 18432 2304 240-BFQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K40-2EQC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 2304 | |
Total RAM Bits | 18432 | |
Number of I/O | 193 | |
Number of Gates | 50000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | ||
Supplier Device Package | 240-PQFP (32x32) | |
Base Product Number |



