

AT40K20-2BQJ | |
|---|---|
DigiKey Part Number | AT40K20-2BQJ-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20-2BQJ |
Description | IC FPGA 114 I/O 144LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 114 8192 1024 144-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AT40K20-2BQJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1024 | |
Total RAM Bits | 8192 | |
Number of I/O | 114 | |
Number of Gates | 30000 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Package / Case | ||
Supplier Device Package | 144-LQFP (20x20) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 42,60867 € | 2 556,52 € |
| Unit Price without VAT: | 42,60867 € |
|---|---|
| Unit Price with VAT: | 51,13040 € |

