

AT40K20-2AJC | |
|---|---|
DigiKey Part Number | AT40K20-2AJC-ND |
Manufacturer | |
Manufacturer Product Number | AT40K20-2AJC |
Description | IC FPGA 62 I/O 84PLCC |
Customer Reference | |
Detailed Description | AT40K/KLV Field Programmable Gate Array (FPGA) IC 62 8192 1024 84-LCC (J-Lead) |
Datasheet | Datasheet |
EDA/CAD Models | AT40K20-2AJC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 1024 | |
Total RAM Bits | 8192 | |
Number of I/O | 62 | |
Number of Gates | 30000 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TC) | |
Package / Case | ||
Supplier Device Package | 84-PLCC (29.31x29.31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,95000 € | 52,95 € |
| 16 | 42,48000 € | 679,68 € |
| 32 | 40,90719 € | 1 309,03 € |
| Unit Price without VAT: | 52,95000 € |
|---|---|
| Unit Price with VAT: | 63,54000 € |

