AT40K10AL-1DQC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,31367 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 52,95292 €
Datasheet
AT40KAL Field Programmable Gate Array (FPGA) IC 161 4608 576 208-BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K10AL-1DQC

DigiKey Part Number
AT40K10AL-1DQC-ND
Manufacturer
Manufacturer Product Number
AT40K10AL-1DQC
Description
IC FPGA 161 I/O 208QFP
Customer Reference
Detailed Description
AT40KAL Field Programmable Gate Array (FPGA) IC 161 4608 576 208-BFQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K10AL-1DQC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
576
Total RAM Bits
4608
Number of I/O
161
Number of Gates
20000
Voltage - Supply
3V ~ 3.6V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes