AT40K10-2AQI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 18,31367 €
Datasheet
AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 4608 576 100-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT40K10-2AQI

DigiKey Part Number
AT40K10-2AQI-ND
Manufacturer
Manufacturer Product Number
AT40K10-2AQI
Description
IC FPGA 78 I/O 100TQFP
Customer Reference
Detailed Description
AT40K/KLV Field Programmable Gate Array (FPGA) IC 78 4608 576 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
AT40K10-2AQI Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of Logic Elements/Cells
576
Total RAM Bits
4608
Number of I/O
78
Number of Gates
20000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
100-TQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes