EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 4-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT24CSW040-UUM0B-T

DigiKey Part Number
AT24CSW040-UUM0B-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT24CSW040-UUM0B-T
Description
IC EEPROM 4KBIT I2C 1MHZ 4WLCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 4Kbit I2C 1 MHz 450 ns 4-WLCSP
Datasheet
 Datasheet
EDA/CAD Models
AT24CSW040-UUM0B-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
512 x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
5ms
Access Time
450 ns
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
95 0000,21687 €20 602,65 €
Unit Price without VAT:0,21687 €
Unit Price with VAT:0,26024 €