Similar
Similar

AT24C164-10SC-2.5 | |
|---|---|
DigiKey Part Number | AT24C164-10SC-2.5-ND |
Manufacturer | |
Manufacturer Product Number | AT24C164-10SC-2.5 |
Description | IC EEPROM 16KBIT I2C 8SOIC |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 400 kHz 900 ns 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT24C164-10SC-2.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | I2C | |
Clock Frequency | 400 kHz | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 900 ns | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |



