AT24C128-10TU-2.7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 501
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 439
Unit Price: 0,45000 €
Datasheet

Similar


Microchip Technology
In Stock: 527
Unit Price: 0,73000 €
Datasheet

Similar


Microchip Technology
In Stock: 1 046
Unit Price: 0,67000 €
Datasheet

Similar


Microchip Technology
In Stock: 18 420
Unit Price: 0,36000 €
Datasheet

Direct


onsemi
In Stock: 8 849
Unit Price: 0,68000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 653
Unit Price: 0,71000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 5 800
Unit Price: 0,48000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 2 884
Unit Price: 1,39000 €
Datasheet

Similar


onsemi
In Stock: 2 660
Unit Price: 0,50000 €
Datasheet

Similar


onsemi
In Stock: 1 387
Unit Price: 0,65000 €
Datasheet

Similar


STMicroelectronics
In Stock: 11 827
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 3 205
Unit Price: 0,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2 584
Unit Price: 0,48000 €
Datasheet
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP

AT24C128-10TU-2.7

DigiKey Part Number
AT24C128-10TU-2.7-ND
Manufacturer
Manufacturer Product Number
AT24C128-10TU-2.7
Description
IC EEPROM 128KBIT I2C 8TSSOP
Customer Reference
Detailed Description
EEPROM Memory IC 128Kbit I2C 1 MHz 550 ns 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AT24C128-10TU-2.7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
16K x 8
Memory Interface
I2C
Clock Frequency
1 MHz
Write Cycle Time - Word, Page
10ms
Access Time
550 ns
Voltage - Supply
2.7V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types