Parametric Equivalent

APTGT300SK170G | |
|---|---|
DigiKey Part Number | APTGT300SK170G-ND |
Manufacturer | |
Manufacturer Product Number | APTGT300SK170G |
Description | IGBT MODULE 1700V 400A 1660W SP6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 400 A 1660 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGT300SK170G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 400 A | |
Power - Max | 1660 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 300A | |
Current - Collector Cutoff (Max) | 750 µA | |
Input Capacitance (Cies) @ Vce | 26.5 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 173,77600 € | 868,88 € |
| Unit Price without VAT: | 173,77600 € |
|---|---|
| Unit Price with VAT: | 208,53120 € |


