
APTGLQ75H120TG | |
---|---|
DigiKey Part Number | APTGLQ75H120TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ75H120TG |
Description | IGBT MODULE 1200V 130A 385W SP4 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Full Bridge 1200 V 130 A 385 W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Full Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 130 A | |
Power - Max | 385 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 75A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 4.4 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP4 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | 98,31500 € | 786,52 € |
Unit Price without VAT: | 98,31500 € |
---|---|
Unit Price with VAT: | 117,97800 € |