
APT40GF120JRD | |
|---|---|
DigiKey Part Number | 150-APT40GF120JRD-ND |
Manufacturer | |
Manufacturer Product Number | APT40GF120JRD |
Description | IGBT MOD 1200V 60A 390W SOT-227 |
Customer Reference | |
Detailed Description | IGBT Module Single 1200 V 60 A 390 W Chassis Mount SOT-227 (ISOTOP®) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Power - Max | 390 W | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 50A | |
Current - Collector Cutoff (Max) | 500 µA | |
Input Capacitance (Cies) @ Vce | 3.45 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227 (ISOTOP®) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,52000 € | 36,52 € |
| Unit Price without VAT: | 36,52000 € |
|---|---|
| Unit Price with VAT: | 43,82400 € |

