MFR Recommended
![IGBT PT 600 V 65 A 290 W Through Hole TO-247 [B] IGBT PT 600 V 65 A 290 W Through Hole TO-247 [B]](http://mm.digikey.com/Volume0/opasdata/d220001/derivates/1/200/154/935/TO-247-3-PKG-Series_sml.jpg)
APT36GA60BD15 | |
|---|---|
DigiKey Part Number | APT36GA60BD15-ND |
Manufacturer | |
Manufacturer Product Number | APT36GA60BD15 |
Description | IGBT PT 600V 65A TO247 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 65 A 290 W Through Hole TO-247 [B] |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 65 A | |
Current - Collector Pulsed (Icm) | 109 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 20A | |
Power - Max | 290 W | |
Switching Energy | 307µJ (on), 254µJ (off) | |
Input Type | Standard | |
Gate Charge | 18 nC | |
Td (on/off) @ 25°C | 16ns/122ns | |
Test Condition | 400V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247 [B] | |
Base Product Number |


