IGBT NPT 600 V 64 A 250 W Through Hole TO-247 [B]
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APT30GT60BRDQ2G

DigiKey Part Number
APT30GT60BRDQ2G-ND
Manufacturer
Manufacturer Product Number
APT30GT60BRDQ2G
Description
IGBT NPT 600V 64A TO247
Customer Reference
Detailed Description
IGBT NPT 600 V 64 A 250 W Through Hole TO-247 [B]
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
NPT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
64 A
Current - Collector Pulsed (Icm)
110 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 30A
Power - Max
250 W
Switching Energy
80µJ (on), 605µJ (off)
Input Type
Standard
Gate Charge
7.5 nC
Td (on/off) @ 25°C
12ns/225ns
Test Condition
400V, 30A, 10Ohm, 15V
Reverse Recovery Time (trr)
22 ns
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247 [B]
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.