Parametric Equivalent
Similar

| APT2X30DQ60J | |
|---|---|
| DigiKey Part Number | APT2X30DQ60J-ND | 
| Manufacturer | |
| Manufacturer Product Number | APT2X30DQ60J | 
| Description | DIODE MODULE GP 600V 30A ISOTOP | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | Diode Array 2 Independent 600 V 30A Chassis Mount SOT-227-4, miniBLOC | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Microchip Technology | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Diode Configuration | 2 Independent | |
| Technology | Standard | |
| Voltage - DC Reverse (Vr) (Max) | 600 V | |
| Current - Average Rectified (Io) (per Diode) | 30A | |
| Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 30 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 105 ns | |
| Current - Reverse Leakage @ Vr | 25 µA @ 600 V | |
| Mounting Type | Chassis Mount | |
| Package / Case | SOT-227-4, miniBLOC | |
| Supplier Device Package | ISOTOP® | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 30 | 15,77433 € | 473,23 € | 
| Unit Price without VAT: | 15,77433 € | 
|---|---|
| Unit Price with VAT: | 18,92920 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France