
APT2X30DQ120J | |
---|---|
DigiKey Part Number | APT2X30DQ120J-ND |
Manufacturer | |
Manufacturer Product Number | APT2X30DQ120J |
Description | DIODE MODULE GP 1200V 30A ISOTOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 2 Independent 1200 V 30A Chassis Mount SOT-227-4, miniBLOC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | ISOTOP® | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 15,85200 € | 475,56 € |
Unit Price without VAT: | 15,85200 € |
---|---|
Unit Price with VAT: | 19,02240 € |