
APA1000-FGG896I | |
|---|---|
DigiKey Part Number | APA1000-FGG896I-ND |
Manufacturer | |
Manufacturer Product Number | APA1000-FGG896I |
Description | IC FPGA 642 I/O 896FBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ProASICPLUS Field Programmable Gate Array (FPGA) IC 642 202752 896-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 202752 | |
Number of I/O | 642 | |
Number of Gates | 1000000 | |
Voltage - Supply | 2.3V ~ 2.7V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Package / Case | ||
Supplier Device Package | 896-FBGA (31x31) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 3 318,08185 € | 89 588,21 € |
| Unit Price without VAT: | 3 318,08185 € |
|---|---|
| Unit Price with VAT: | 3 981,69822 € |

