
AGLN020V2-CSG81 | |
|---|---|
DigiKey Part Number | 1100-1124-ND |
Manufacturer | |
Manufacturer Product Number | AGLN020V2-CSG81 |
Description | IC FPGA 52 I/O 81CSP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 52 520 81-WFBGA, CSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 520 | |
Number of I/O | 52 | |
Number of Gates | 20000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -20°C ~ 85°C (TJ) | |
Package / Case | ||
Supplier Device Package | 81-CSP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 7,77984 € | 4 979,10 € |
| Unit Price without VAT: | 7,77984 € |
|---|---|
| Unit Price with VAT: | 9,33581 € |

