
AGLN010V2-QNG48I | |
|---|---|
DigiKey Part Number | AGLN010V2-QNG48I-ND |
Manufacturer | |
Manufacturer Product Number | AGLN010V2-QNG48I |
Description | IC FPGA 34 I/O 48QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IGLOO nano Field Programmable Gate Array (FPGA) IC 34 260 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Logic Elements/Cells | 260 | |
Number of I/O | 34 | |
Number of Gates | 10000 | |
Voltage - Supply | 1.14V ~ 1.575V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 429 | 7,36674 € | 3 160,33 € |
| Unit Price without VAT: | 7,36674 € |
|---|---|
| Unit Price with VAT: | 8,84009 € |

