Similar

AFS-EVAL-KIT | |
|---|---|
DigiKey Part Number | 1100-1148-ND |
Manufacturer | |
Manufacturer Product Number | AFS-EVAL-KIT |
Description | KIT STARTER EVAL FUSION AFS600 |
Customer Reference | |
Detailed Description | Fusion FPGA Starter AFS600 Fusion® FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | Fusion FPGA Starter | |
Contents | Board(s), Power Supply, Accessories | |
Utilized IC / Part | AFS600 | |
Interconnect System | - | |
Suggested Programming Environment | Libero SoC | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


