
ADM00885 | |
|---|---|
DigiKey Part Number | ADM00885-ND |
Manufacturer | |
Manufacturer Product Number | ADM00885 |
Description | EVAL BOARD FOR MIC23650 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MIC23650 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 0.6V, 0.8V, 0.9V, 1V, 1.2V, 1.5V, 1.8V, 2.5V or 3.3V | |
Current - Output | 6A | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | MIC23650 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 75,39000 € | 150,78 € |
| Unit Price without VAT: | 75,39000 € |
|---|---|
| Unit Price with VAT: | 90,46800 € |

