
A42MX36-1CQ256 | |
|---|---|
DigiKey Part Number | A42MX36-1CQ256-ND |
Manufacturer | |
Manufacturer Product Number | A42MX36-1CQ256 |
Description | IC FPGA 202 I/O 256CQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 202 2560 256-BFCQFP with Tie Bar |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Total RAM Bits | 2560 | |
Number of I/O | 202 | |
Number of Gates | 54000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 256-CQFP (75x75) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 356,36000 € | 5 356,36 € |
| Unit Price without VAT: | 5 356,36000 € |
|---|---|
| Unit Price with VAT: | 6 427,63200 € |

