


A40MX04-FPLG68 | |
|---|---|
DigiKey Part Number | A40MX04-FPLG68-ND |
Manufacturer | |
Manufacturer Product Number | A40MX04-FPLG68 |
Description | IC FPGA 57 I/O 68PLCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MX Field Programmable Gate Array (FPGA) IC 57 68-LCC (J-Lead) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 57 | |
Number of Gates | 6000 | |
Voltage - Supply | 3V ~ 3.6V, 4.75V ~ 5.25V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | ||
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,72000 € | 46,72 € |
| 25 | 46,06840 € | 1 151,71 € |
| 100 | 45,42260 € | 4 542,26 € |
| Unit Price without VAT: | 46,72000 € |
|---|---|
| Unit Price with VAT: | 56,06400 € |

