208 BFQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P125-2PQG208

DigiKey Part Number
A3P125-2PQG208-ND
Manufacturer
Manufacturer Product Number
A3P125-2PQG208
Description
IC FPGA 133 I/O 208QFP
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 133 36864 208-BFQFP
EDA/CAD Models
A3P125-2PQG208 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
133
Number of Gates
125000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 85°C (TJ)
Package / Case
Supplier Device Package
208-PQFP (28x28)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 01/12/2025
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12018,15967 €2 179,16 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,15967 €
Unit Price with VAT:21,79160 €