Image for A1460A-PG207C is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A1460A-PG207C

DigiKey Part Number
150-A1460A-PG207C-ND
Manufacturer
Microsemi Corporation
Manufacturer Product Number
A1460A-PG207C
Description
IC FPGA 168 I/O 207CPGA
Customer Reference
Detailed Description
ACT™ 3 Field Programmable Gate Array (FPGA) IC 168 207-BCPGA
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of LABs/CLBs
848
Number of I/O
168
Number of Gates
6000
Voltage - Supply
4.5V ~ 5.5V
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Package / Case
Supplier Device Package
207-CPGA (44.96x44.96)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.