Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

93LC66BX/SN | |
|---|---|
DigiKey Part Number | 93LC66BX/SN-ND |
Manufacturer | |
Manufacturer Product Number | 93LC66BX/SN |
Description | IC EEPROM 4KBIT MICROWIRE 8SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 93LC66BX/SN Models |
Category | Memory Interface Microwire |
Mfr | Clock Frequency 2 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Active | Voltage - Supply 2.5V ~ 5.5V |
DigiKey Programmable Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology EEPROM | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 256 x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 93AA66B-I/SN | Microchip Technology | 0 | 93AA66B-I/SN-ND | 0,31413 € | Similar |
| 93AA66BX-I/SN | Microchip Technology | 0 | 93AA66BX-I/SN-ND | 0,31413 € | Similar |
| 93LC66B-E/SN | Microchip Technology | 355 | 93LC66B-E/SN-ND | 0,37000 € | Similar |
| 93LC66B-I/SN | Microchip Technology | 1 393 | 93LC66B-I/SN-ND | 0,30000 € | Similar |
| 93LC66B/SN | Microchip Technology | 2 081 | 93LC66B/SN-ND | 0,30000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | 0,31413 € | 345,54 € |
| Unit Price without VAT: | 0,31413 € |
|---|---|
| Unit Price with VAT: | 0,37696 € |






