Similar
Similar

93C66AT-I/MC | |
|---|---|
DigiKey Part Number | 93C66AT-I/MCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 93C66AT-I/MC |
Description | IC EEPROM 4KBIT MICROWIRE 8DFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 4Kbit Microwire 2 MHz 8-DFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 93C66AT-I/MC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 512 x 8 | |
Memory Interface | Microwire | |
Clock Frequency | 2 MHz | |
Write Cycle Time - Word, Page | 2ms | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 0,39760 € | 1 312,08 € |
| Unit Price without VAT: | 0,39760 € |
|---|---|
| Unit Price with VAT: | 0,47712 € |


