75HQ045 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 87,56480 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 97,71230 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 103,05640 €
Datasheet
JAN1N6392
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

75HQ045

DigiKey Part Number
75HQ045MS-ND
Manufacturer
Manufacturer Product Number
75HQ045
Description
DIODE SCHOTTKY 45V 80A DO203AB
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 45 V 80A Stud Mount DO-203AB (DO-5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
45 V
Current - Average Rectified (Io)
80A
Voltage - Forward (Vf) (Max) @ If
740 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 mA @ 45 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-203AB (DO-5)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10084,61350 €8 461,35 €
Unit Price without VAT:84,61350 €
Unit Price with VAT:101,53620 €