
5962-1523101VXC | |
|---|---|
DigiKey Part Number | 150-5962-1523101VXC-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 5962-1523101VXC |
Description | IC PWR DRIVER P-CHAN 1:1 20CSOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.8A 20-CSOIC |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 8 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | P-Channel | |
Interface | Parallel | |
Voltage - Load | 10V ~ 50V | |
Voltage - Supply (Vcc/Vdd) | - | |
Current - Output (Max) | 2.8A | |
Rds On (Typ) | - | |
Input Type | Non-Inverting | |
Features | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-CSOIC | |
Package / Case | ||
Base Product Number |

