2N5881 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 137
Unit Price: 6,26000 €
Datasheet
Bipolar (BJT) Transistor NPN 60 V 15 A 160 W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N5881

DigiKey Part Number
2N5881-ND
Manufacturer
Manufacturer Product Number
2N5881
Description
TRANS NPN 60V 15A
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 60 V 15 A 160 W
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
15 A
Voltage - Collector Emitter Breakdown (Max)
60 V
Power - Max
160 W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10035,11270 €3 511,27 €
Unit Price without VAT:35,11270 €
Unit Price with VAT:42,13524 €