
2N2604 | |
|---|---|
DigiKey Part Number | 2N2604-ND |
Manufacturer | |
Manufacturer Product Number | 2N2604 |
Description | TRANS PNP 60V 0.03A TO-46-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 30 mA 400 mW Through Hole TO-46-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 30 mA | |
Voltage - Collector Emitter Breakdown (Max) | 60 V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 10nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 60 @ 500µA, 5V | |
Power - Max | 400 mW | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AB, TO-46-3 Metal Can | |
Supplier Device Package | TO-46-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,59920 € | 759,92 € |
| Unit Price without VAT: | 7,59920 € |
|---|---|
| Unit Price with VAT: | 9,11904 € |

