
2N1016B | |
|---|---|
DigiKey Part Number | 150-2N1016B-ND |
Manufacturer | Microsemi Corporation |
Manufacturer Product Number | 2N1016B |
Description | TRANS NPN 100V 7.5A TO-82 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 7.5 A 150 W TO-82 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 7.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 2.5V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 1mA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 2A, 4V | |
Power - Max | 150 W | |
Frequency - Transition | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Supplier Device Package | TO-82 | |
Base Product Number |

