28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

27C256-25/SO277

DigiKey Part Number
2156-27C256-25/SO277-ND
Manufacturer
Manufacturer Product Number
27C256-25/SO277
Description
IC EPROM 256KBIT PARALLEL 28SOIC
Customer Reference
Detailed Description
EPROM - OTP Memory IC 256Kbit Parallel 250 ns 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EPROM - OTP
Memory Size
Memory Organization
32K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Access Time
250 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
28-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 038
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate 125,00 $ flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
873,45000 $300,15 $
Unit Price without VAT:3,45000 $
Unit Price with VAT:4,14000 $