Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

| 1PMT5926B/TR13 | |
|---|---|
| DigiKey Part Number | 1PMT5926B/TR13-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1PMT5926B/TR13 | 
| Description | DIODE ZENER 11V 3W DO216AA | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | Zener Diode 11 V 3 W ±5% Surface Mount DO-216AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±5% | |
| Power - Max | 3 W | |
| Impedance (Max) (Zzt) | 5.5 Ohms | |
| Current - Reverse Leakage @ Vr | 1 µA @ 8.4 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -55°C ~ 150°C | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | DO-216AA | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 12 000 | 1,63746 € | 19 649,52 € | 
| Unit Price without VAT: | 1,63746 € | 
|---|---|
| Unit Price with VAT: | 1,96495 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France