100 TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC24FJ256GA110T-I/PT

DigiKey Part Number
150-PIC24FJ256GA110T-I/PTTR-ND - Tape & Reel (TR)
150-PIC24FJ256GA110T-I/PTCT-ND - Cut Tape (CT)
150-PIC24FJ256GA110T-I/PTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC24FJ256GA110T-I/PT
Description
IC MCU 16BIT 256KB FLASH 100TQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 100-TQFP (12x12)
Datasheet
 Datasheet
EDA/CAD Models
PIC24FJ256GA110T-I/PT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
PIC
Core Size
16-Bit
Speed
32MHz
Connectivity
I2C, PMP, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, LVD, POR, PWM, WDT
Number of I/O
85
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
16K x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
A/D 16x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-TQFP (12x12)
Package / Case
100-TQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,80000 €6,80 €
256,22760 €155,69 €
1005,63570 €563,57 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 2005,63579 €6 762,95 €
Manufacturers Standard Package
Unit Price without VAT:6,80000 €
Unit Price with VAT:8,16000 €