
1N8165US | |
---|---|
DigiKey Part Number | 1N8165US-ND |
Manufacturer | |
Manufacturer Product Number | 1N8165US |
Description | TVS DIODE 33VWM 53.6VC |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 53.6V Clamp 2.8A Ipp Tvs Diode Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.6V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 18,55430 € | 1 855,43 € |
Unit Price without VAT: | 18,55430 € |
---|---|
Unit Price with VAT: | 22,26516 € |