DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5235BUR-1/TR

DigiKey Part Number
150-1N5235BUR-1/TR-ND - Tape & Reel (TR)
150-1N5235BUR-1/TRCT-ND - Cut Tape (CT)
150-1N5235BUR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N5235BUR-1/TR
Description
DIODE ZENER 6.8V 500MW DO213AA
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
1002,30280 €230,28 €
Manufacturers Standard Package
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
13,05000 €3,05 €
1002,83930 €283,93 €
Manufacturers Standard Package
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,97600 €