1N746A-1E3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 71 922
Unit Price: 0,09000 €
Datasheet

Similar


onsemi
In Stock: 10 040
Unit Price: 0,10000 €
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N746A-1E3

DigiKey Part Number
150-1N746A-1E3-ND
Manufacturer
Manufacturer Product Number
1N746A-1E3
Description
DIODE ZENER 3.3V 500MW DO204AH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Zener Diode 3.3 V 500 mW ±5% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
24 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,89000 €1,89 €
1001,75750 €175,75 €
Manufacturers Standard Package
Unit Price without VAT:1,89000 €
Unit Price with VAT:2,26800 €