DO-204AL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6486

DigiKey Part Number
1N6486-ND
Manufacturer
Manufacturer Product Number
1N6486
Description
DIODE ZENER 3.6V 1.5W DO204AL
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 1.5 W Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
1.5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1009,73600 €973,60 €
Unit Price without VAT:9,73600 €
Unit Price with VAT:11,68320 €