
1N6156US | |
---|---|
DigiKey Part Number | 1N6156USMS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6156US |
Description | TVS DIODE 29.7VWM 53.6VC SQMELF |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 53.6V Clamp 28A Ipp Tvs Diode Surface Mount C, SQ-MELF |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 29.7V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.6V | |
Current - Peak Pulse (10/1000µs) | 28A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, C | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 9,58160 € | 958,16 € |
Unit Price without VAT: | 9,58160 € |
---|---|
Unit Price with VAT: | 11,49792 € |