
1N6143 | |
---|---|
DigiKey Part Number | 1N6143MS-ND |
Manufacturer | |
Manufacturer Product Number | 1N6143 |
Description | TVS DIODE 8.4VWM 15.6VC AXIAL |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 15.6V Clamp 96.2A Ipp Tvs Diode Through Hole C, Axial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.4V | |
Voltage - Breakdown (Min) | 10.45V | |
Voltage - Clamping (Max) @ Ipp | 15.6V | |
Current - Peak Pulse (10/1000µs) | 96.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | C, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | 14,53110 € | 1 453,11 € |
Unit Price without VAT: | 14,53110 € |
---|---|
Unit Price with VAT: | 17,43732 € |