1N5930APE3/TR12 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,11030 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 15,74910 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 18,98500 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 71
Unit Price: 7,02000 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 6,63520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 20,67170 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,21701 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,59780 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,48420 €
Datasheet
Zener Diode 16 V 1.5 W ±10% Through Hole DO-204AL (DO-41)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5930APE3/TR12

DigiKey Part Number
1N5930APE3/TR12-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5930APE3/TR12
Description
DIODE ZENER 16V 1.5W DO204AL
Customer Reference
Detailed Description
Zener Diode 16 V 1.5 W ±10% Through Hole DO-204AL (DO-41)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±10%
Power - Max
1.5 W
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 12.2 V
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AL (DO-41)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types