1N5806E3/TR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 3,76571 €
Datasheet
1N5806TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5806E3/TR

DigiKey Part Number
1N5806E3/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N5806E3/TR
Description
DIODE STANDARD 150V 2.5AXIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 150 V 2.5A Through Hole A, Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io)
2.5A
Voltage - Forward (Vf) (Max) @ If
975 mV @ 2.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
1 µA @ 150 V
Capacitance @ Vr, F
25pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
A, Axial
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1544,58071 €705,43 €
Manufacturers Standard Package
Unit Price without VAT:4,58071 €
Unit Price with VAT:5,49685 €