Image for 1N5768 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5768

DigiKey Part Number
1N5768-ND
Manufacturer
Manufacturer Product Number
1N5768
Description
TVS DIODE 10CFLATPACK
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 10-CFlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
8
Voltage - Reverse Standoff (Typ)
-
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-CFlatPack
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
100172,47380 €17 247,38 €
Unit Price without VAT:172,47380 €
Unit Price with VAT:206,96856 €