Zener Diode 200 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4989

DigiKey Part Number
1N4989-ND
Manufacturer
Manufacturer Product Number
1N4989
Description
DIODE ZENER 200V 5W AXIAL
Customer Reference
Detailed Description
Zener Diode 200 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
500 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 152 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,33230 €733,23 €
Unit Price without VAT:7,33230 €
Unit Price with VAT:8,79876 €