1N4985 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 9,36340 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 23,97640 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 29,98330 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,51650 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 10,52520 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 13,61470 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 21,97110 €
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 14,88850 €
Datasheet
Zener Diode 130 V 5 W ±5% Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4985

DigiKey Part Number
1N4985-ND
Manufacturer
Manufacturer Product Number
1N4985
Description
DIODE ZENER 130V 5W AXIAL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Zener Diode 130 V 5 W ±5% Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
5 W
Impedance (Max) (Zzt)
190 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 98.8 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 1 A
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1007,33230 €733,23 €
Unit Price without VAT:7,33230 €
Unit Price with VAT:8,79876 €