
1N483BUR/TR | |
|---|---|
DigiKey Part Number | 150-1N483BUR/TR-ND - Tape & Reel (TR) 150-1N483BUR/TRCT-ND - Cut Tape (CT) 150-1N483BUR/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N483BUR/TR |
Description | DIODE STD 225V 200MA DO213AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 225 V 200mA Surface Mount DO-213AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 225 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 100 µA @ 250 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-213AA | |
Operating Temperature - Junction | -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,07000 € | 4,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 192 | 3,78292 € | 726,32 € |
| Unit Price without VAT: | 4,07000 € |
|---|---|
| Unit Price with VAT: | 4,88400 € |


