Parametric Equivalent
Parametric Equivalent

1N4743AUR-1E3 | |
|---|---|
DigiKey Part Number | 150-1N4743AUR-1E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N4743AUR-1E3 |
Description | DIODE ZENER 13V 1W DO213AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 13 V 1 W ±5% Surface Mount DO-213AB (MELF, LL41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4743AUR-1E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 10 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 9.9 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB (MELF, LL41) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 258 | 2,72810 € | 703,85 € |
| Unit Price without VAT: | 2,72810 € |
|---|---|
| Unit Price with VAT: | 3,27372 € |



