
| 1N4738 G | |
|---|---|
| DigiKey Part Number | 150-1N4738G-ND | 
| Manufacturer | Microsemi Corporation | 
| Manufacturer Product Number | 1N4738 G | 
| Description | DIODE ZENER 8.2V 1W DO204AL | 
| Customer Reference | |
| Detailed Description | Zener Diode 8.2 V 1 W ±10% Through Hole DO-204AL (DO-41) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Voltage - Zener (Nom) (Vz) | ||
| Tolerance | ±10% | |
| Power - Max | 1 W | |
| Impedance (Max) (Zzt) | 4.5 Ohms | |
| Current - Reverse Leakage @ Vr | 10 µA @ 6 V | |
| Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
| Operating Temperature | -65°C ~ 175°C | |
| Mounting Type | Through Hole | |
| Package / Case | ||
| Supplier Device Package | DO-204AL (DO-41) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France